99900030


image shown is a representation only
Description:
HALL EXTENSION BOARD TSSOP-14
Supplier:
TDK Micronas
Matchcode:
HALEXTENSIONBOARD
Rutronik No.:
ICIN3872
Unit Pack:
1
MOQ:
1
package:
ADAPTER
Packaging:
INDIVIDUAL
- Package
- ADAPTER
- Automotive
- NO
- Technology
- Program
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- SetPoints
- 0
- Mounting
- PLATE
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
Connectable Sensor Package:
TSSOP-14 (14-pin) package
Connectable Programming Tools:
HAL MSP V1.0 99900050
HAL USB-Kit 99900201
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.