PHUA3015-30A-21-000


image shown is a representation only
Description:
PIEZOHAPTIC 30x15MM 12Vp-p
Supplier:
TDK EPCOS
Matchcode:
HAPTIC 12V
Rutronik No.:
PIEZO4781
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Housing
- NO
- Technics
- PIEZO
- Type
- HAPTIC
- Voltage
- 12 V
- Width
- 15 mm
- Height
- 0,3 mm
- T(A)min
- -10 °C
- T(A)max
- 60 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Length/Diameter
- 30 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Taiwan
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.