HVC27-500A12E2C5 B88269X7140C011
![TDK EPCOS TDK EPCOS](https://www.rutronik24.com/images/logos/tdk_epcos_medium.png)
![TDK EPCOS HVC27-500A12E2C5 B88269X7140C011](https://www.rutronik24.com/pim/direct/tdkepcos/medium/tdkepcos-hvc27-500a12e2c5b88269x7140c011.jpg)
image shown is a representation only
Description:
POWER 12DC 500A NO
Supplier:
TDK EPCOS
Matchcode:
B88269X7140C011
Rutronik No.:
REL10160
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- 0
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 500 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- 0
- Switch freq.
- 0 MHz
- Length
- 86,4 mm
- Width
- 90 mm
- Height
- 46 mm
- Technology
- BIPOLAR
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- CE;UL
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- CERTIFICAT
- Customs Tariff No.
- 85364900990
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.