B88269X3330C011
![TDK EPCOS TDK EPCOS](https://www.rutronik24.com/images/logos/tdk_epcos_medium.png)
![TDK EPCOS B88269X3330C011](https://www.rutronik24.com/pim/direct/tdkepcos/medium/tdkepcos-b88269x3330c011.jpg)
image shown is a representation only
Description:
High Voltage Cont. 1NO 150A 24DC
Supplier:
TDK EPCOS
Matchcode:
B88269X3330C011
Rutronik No.:
REL10273
Unit Pack:
10
MOQ:
10
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- 0
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 96 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 150 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- CU ALLOY
- Switch freq.
- 0 MHz
- Length
- 81,5 mm
- Width
- 40,4 mm
- Height
- 74,5 mm
- Technology
- GAS FILLED
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL;CE
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.