B88069X8840B502


Description:
Surge Arrester 250V
Supplier:
TDK EPCOS
Matchcode:
VC250V
Rutronik No.:
WVDR3805
Unit Pack:
500
MOQ:
500
Packaging:
BULK
- Length
- 13.4 mm
- U(DC)
- 250 V
- Max.oper.temp.
- 125 °C
- Packaging
- BULK
- Width
- 8 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 10.5 mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.