B88069X6350T602


image shown is a representation only
Description:
Surge Arrester 75V
Supplier:
TDK EPCOS
Matchcode:
VC75V
Rutronik No.:
WVDR3469
Unit Pack:
600
MOQ:
600
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMD
- U(DC)
- 75 V
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 6,05 mm
- Length
- 8,3 mm
- Width
- 8,3 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.