B88069X6071T253


Description:
Surge Arrester 150V
Supplier:
TDK EPCOS
Matchcode:
VR150V
Rutronik No.:
WVDR3772
Unit Pack:
2500
MOQ:
2500
package:
THT
Packaging:
REEL
- Length
- 4.5 mm
- U(DC)
- 150 V
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- Width
- 3.2 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 2.7 mm
- Package
- THT
- Spec.features
- UL 497B
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.