B88069X5020T103


Description:
Surge Arrester 90V
Supplier:
TDK EPCOS
Matchcode:
VR90V
Rutronik No.:
WVDR3040
Unit Pack:
1000
MOQ:
1000
package:
THT
Packaging:
TRAY
- Length
- 62 mm
- U(DC)
- 90 V
- Max.oper.temp.
- 90 °C
- Packaging
- TRAY
- Width
- 5 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 5 mm
- Package
- THT
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.