B88069X4231S102


image shown is a representation only
Description:
Surge Arrester 3000V
Supplier:
TDK EPCOS
Matchcode:
VC3000V
Rutronik No.:
WVDR3724
Unit Pack:
100
MOQ:
1000
package:
THT
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 62 mm
- U(DC)
- 3000 V
- Max.oper.temp.
- 125 °C
- Packaging
- AMMOPACK
- Width
- 5,5 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 5,5 mm
- Package
- THT
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.