B88069X2370T502


image shown is a representation only
Description:
Surge Arrester 350V
Supplier:
TDK EPCOS
Matchcode:
VR350V
Rutronik No.:
WVDR3459
Unit Pack:
500
MOQ:
500
package:
THT
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 60 mm
- U(DC)
- 350 V
- Max.oper.temp.
- 90 °C
- Packaging
- TRAY
- Width
- 6.05 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 8 mm
- Package
- THT
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.