B88069X2010S102


Description:
Surge Arrester 470V
Supplier:
TDK EPCOS
Matchcode:
VR400V
Rutronik No.:
WVDR3369
Unit Pack:
100
MOQ:
100
package:
THT
Packaging:
TRAY
- Length
- 62 mm
- U(DC)
- 450 V
- Max.oper.temp.
- 125 °C
- Packaging
- TRAY
- Width
- 8 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 7,9 mm
- Package
- THT
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.