B88069X1410C103


Description:
Surge Arrester 90V
Supplier:
TDK EPCOS
Matchcode:
VR90V
Rutronik No.:
WVDR3784
Unit Pack:
1000
MOQ:
5000
package:
SMD
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMD
- U(DC)
- 90 V
- Max.oper.temp.
- 125 °C
- Automotive
- NO
- Packaging
- BOX
- RoHS Status
- RoHS-conform
- Height
- 6.05 mm
- Width
- 8 mm
- Min.oper.temp.
- -40 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.