B84773A0002A000


image shown is a representation only
Description:
IEC inlet filter with fuse 2A 250V
Supplier:
TDK EPCOS
Matchcode:
B84773A2A
Rutronik No.:
PROT1215
Unit Pack:
40
MOQ:
40
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 2 A
- Max op. voltage
- 250 V
- Inductivity ran
- 2.7 mH
- Dimensions
- 35X46 mm
- Series
- B84773A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.