B84143B0250S024


image shown is a representation only
Description:
B84143B 250A 690VAC 3-Line
Supplier:
TDK EPCOS
Matchcode:
EMIB690V/250A
Rutronik No.:
FE4916
Unit Pack:
1
MOQ:
1
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- THT
- Rated current
- 250000 mA
- Rated voltage
- 690 V
- Length
- 390 mm
- Width
- 190 mm
- Height
- 115 mm
- T(A)min
- -25 °C
- T(A)max
- 100 °C
- Series
- B84143B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.