B84143A0150R105


image shown is a representation only
Description:
B84143A 150A 520VDC 3-Line
Supplier:
TDK EPCOS
Matchcode:
EMIB520V/150A
Rutronik No.:
FE4824
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- THT
- Impedance Z
- 0.00055 Ohm
- Rated current
- 5 mA
- Rated voltage
- 520 V
- Length
- 165 mm
- Width
- 51.4 mm
- Height
- 50 mm
- T(A)min
- -25 °C
- T(A)max
- 100 °C
- Series
- B84143A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.