B84113H0000M116


image shown is a representation only
Description:
B84113H 16A 250VAC
Supplier:
TDK EPCOS
Matchcode:
EMIB250V/16A
Rutronik No.:
FE5329
Unit Pack:
16
MOQ:
16
Packaging:
TRAY
- Mounting
- THT
- Capacitance
- 1.5 pF
- Rated current
- 1730 mA
- Length
- 89.5 mm
- Width
- 52 mm
- Height
- 38 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.