B84112G0000G136
image shown is a representation only
Description:
B84112G 2x0,8mH/2x1,5uF 36A
Supplier:
TDK EPCOS
Matchcode:
EMIB250V/36A
Rutronik No.:
FE4693
Unit Pack:
16
MOQ:
16
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- THT
- Capacitance
- 1500000 pF
- Rated current
- 36000 mA
- Rated voltage
- 250 V
- Length
- 91 mm
- Width
- 51 mm
- Height
- 43 mm
- T(A)min
- -25 °C
- T(A)max
- 100 °C
- Inductance
- 800 µH
- Series
- B84112G
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.