B84111A0000B110


image shown is a representation only
Description:
B84111F 2x1,8mH/2x4,7nF 6A
Supplier:
TDK EPCOS
Matchcode:
EMIB250V/6A
Rutronik No.:
FE5114
Unit Pack:
32
MOQ:
32
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- THT
- Capacitance
- 4700 pF
- Rated current
- 10000 mA
- Rated voltage
- 250 V
- Length
- 76,5 mm
- Width
- 45 mm
- Height
- 28,6 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- Inductance
- 820 µH
- Series
- B84111A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.