B82805A0952A250


image shown is a representation only
Description:
B82805A E6-TRANSF SMD 0,5kV
Supplier:
TDK EPCOS
Matchcode:
FETE6.3
Rutronik No.:
FETRA1794
Unit Pack:
900
MOQ:
900
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design
- E6.3
- Switch frequenc
- 250 kHz
- Dielec.strength
- 0.5 kV
- Topology
- PUSH PULL
- Length
- 8 mm
- T(A)min
- -25 °C
- Height
- 5.7 mm
- T(A)max
- 125 °C
- Width
- 9 mm
- Weight
- 0.6 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.