B82801A1404A070
Description:
B82801A1 SMD 1:70 50kHz-1MHz
Supplier:
TDK EPCOS
Matchcode:
INDCST-B82801A
Rutronik No.:
IND19719
Unit Pack:
600
MOQ:
600
Packaging:
REEL
- Inductance
- 820 µH
- Mounting
- SMD
- DCR
- 0.0025 Ohm
- Turns Ratio
- 1:70
- Frequency range
- 1000000 Hz
- Technology
- SWITCH
- Length
- 4.7 mm
- Width
- 3.5 mm
- Height
- 3.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.