B82791G0015A016
Description:
B82791G 4700uH 100mA 30%
Supplier:
TDK EPCOS
Matchcode:
INDK2X4700U
Rutronik No.:
IND19182
Unit Pack:
320
MOQ:
640
Packaging:
TRAY
- Inductance
- 4700X2 µH
- Mounting
- THT
- Current I
- 100 mA
- DCR
- 0.85 Ohm
- Enclosure type
- HOUSING
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Length
- 17.5 mm
- Width
- 17.5 mm
- Height
- 8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 3 g
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- B82791g
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.