B82790C0105N240


Description:
B82790C 1mH 500mA -40/125
Supplier:
TDK EPCOS
Matchcode:
INDKCANBUS
Rutronik No.:
IND18568
Unit Pack:
1500
MOQ:
3000
Packaging:
REEL
- Inductance
- 100X2 µH
- Mounting
- SMD
- Current I
- 500 mA
- DCR
- 0,17 Ohm
- Enclosure type
- HOUSING
- Tolerance
- -30/+50 %
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 7,1 mm
- Width
- 6 mm
- Height
- 5,2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Testfrequency/Q
- 0,1 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- B82790C0
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.