B82787C0513H002
Description:
B82787C 51uH 200mA 150°C
Supplier:
TDK EPCOS
Matchcode:
INDKCANBUS
Rutronik No.:
IND18104
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 51X2 µH
- Mounting
- SMD
- Design size
- 1812 Inch
- Current I
- 200 mA
- DCR
- 1 Ohm
- Enclosure type
- OPEN
- Technology
- WIREWOUND
- Length
- 4,5 mm
- Width
- 3,2 mm
- Height
- 2,8 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Weight
- 0,14 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- B82787
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.