B82747E6253A040
Description:
B82747E 1,0mH 25A -30/50%
Supplier:
TDK EPCOS
Matchcode:
INDK3X1000U
Rutronik No.:
IND20120
Unit Pack:
40
MOQ:
80
Packaging:
TRAY
- Inductance
- 1000X3 µH
- Mounting
- THT
- Current I
- 25000 mA
- DCR
- 0.0028 Ohm
- Enclosure type
- HOUSING
- Tolerance
- -30/+50 %
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 65 mm
- Width
- 37 mm
- Height
- 66 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.