B82734R2252B030
Description:
B82734R 12000uH 2500mA -30/50%
Supplier:
TDK EPCOS
Matchcode:
INDK2X12000U
Rutronik No.:
IND19836
Unit Pack:
400
MOQ:
800
Packaging:
TRAY
- Inductance
- 12000X2 µH
- Mounting
- SMD
- Current I
- 2500 mA
- Enclosure type
- OPEN
- Tolerance
- -30/+50 %
- Technology
- WIREWOUND
- Width
- 32.5 mm
- Height
- 21 mm
- Diameter
- 31 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.