B82731M2501A030
Description:
B82731M 47000uH 500mA -30/50%
Supplier:
TDK EPCOS
Matchcode:
INDK2X47000U
Rutronik No.:
IND18257
Unit Pack:
800
MOQ:
1600
Packaging:
TRAY
- Inductance
- 47000X2 µH
- Mounting
- THT
- Current I
- 500 mA
- DCR
- 2 Ohm
- Enclosure type
- OPEN
- Tolerance
- -30/+50 %
- Technology
- WIREWOUND
- Length
- 21 mm
- Width
- 15 mm
- Height
- 20.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 3 g
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- B82731M
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.