B82727E6243A040
Description:
B82727E 1100uH 2000mA -30/50%
Supplier:
TDK EPCOS
Matchcode:
INDK2X1100U
Rutronik No.:
IND19581
Unit Pack:
32
MOQ:
96
Packaging:
REEL
- Inductance
- 2200X2 µH
- Mounting
- SMD
- Current I
- 2400 mA
- DCR
- 0.039 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 16.6 mm
- Width
- 13.3 mm
- Height
- 10.8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 2.5 g
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- B82727E
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.