B82725S2602N041
Description:
B82725 7800uH 6A 30%
Supplier:
TDK EPCOS
Matchcode:
INDK2X7800U
Rutronik No.:
IND21433
Unit Pack:
160
MOQ:
160
Packaging:
TRAY
- Inductance
- 7800X2 µH
- Mounting
- SMD
- Current I
- 6000 mA
- DCR
- 0.024 Ohm
- Enclosure type
- UNSHIELDED
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Length
- 40.4 mm
- Width
- 20.5 mm
- Height
- 37 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.