B82723J2102N001
Description:
B82723J 27000uH 1000mA 30%
Supplier:
TDK EPCOS
Matchcode:
INDK2X27000U
Rutronik No.:
IND18238
Unit Pack:
320
MOQ:
640
Packaging:
TRAY
- Inductance
- 27000X2 µH
- Mounting
- THT
- Current I
- 1000 mA
- DCR
- 0.75 Ohm
- Enclosure type
- HOUSING
- Technology
- WIREWOUND
- Length
- 28 mm
- Width
- 18.6 mm
- Height
- 30.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 18 g
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- B82723J
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.