B82722J2202N020
Description:
B82722J 4200uH 2000mA 30%
Supplier:
TDK EPCOS
Matchcode:
INDK2X4200U
Rutronik No.:
IND19322
Unit Pack:
540
MOQ:
540
Packaging:
TRAY
- Inductance
- 4200X2 µH
- Mounting
- THT
- Current I
- 2000 mA
- DCR
- 0.13 Ohm
- Enclosure type
- HOUSING
- Tolerance
- 30 %
- Testfrequency/Z
- 0.01 MHz
- Technology
- WIREWOUND
- Length
- 23.3 mm
- Width
- 16.1 mm
- Height
- 25.4 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 10 g
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- B82722J
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.