B82722A2302N001
Description:
B82722A 1200uH 3000mA 30%
Supplier:
TDK EPCOS
Matchcode:
INDK2X1200U
Rutronik No.:
IND18251
Unit Pack:
600
MOQ:
600
package:
reel
Packaging:
TRAY
- Inductance
- 1200X2 µH
- Mounting
- THT
- Current I
- 3000 mA
- DCR
- 0.56 Ohm
- Enclosure type
- HOUSING
- Tolerance
- 30 %
- Testfrequency/Z
- 0.01 MHz
- Technology
- WIREWOUND
- Length
- 22.7 mm
- Width
- 22.3 mm
- Height
- 13.3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 10 g
- Design
- AC LINE
- Automotive
- NO
- Package
- reel
- RoHS Status
- Leadfree
- Packaging
- TRAY
- Series
- B82722A
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.