B82721K2501U030


Description:
B82721K 39000uH 500mA 30%
Supplier:
TDK EPCOS
Matchcode:
INDK2X39000U
Rutronik No.:
IND22223
Unit Pack:
720
MOQ:
720
Packaging:
TRAY
- Inductance
- 39000X2 µH
- Mounting
- THT
- Current I
- 500 mA
- DCR
- 1.38 Ohm
- Enclosure type
- HOUSING
- Tolerance
- 30 %
- Testfrequency/Z
- 0.01 MHz
- Technology
- WIREWOUND
- Length
- 18.2 mm
- Width
- 13.2 mm
- Height
- 20 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 6.5 g
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- B82721K
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Hungary
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.