B82721K2362N001
Description:
B82721K 400uH 3600mA 30%
Supplier:
TDK EPCOS
Matchcode:
INDK2X400U
Rutronik No.:
IND18230
Unit Pack:
720
MOQ:
720
Packaging:
TRAY
- Inductance
- 400X2 µH
- Mounting
- THT
- Current I
- 3600 mA
- Enclosure type
- HOUSING
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Length
- 18.2 mm
- Width
- 13.2 mm
- Height
- 20.3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 125 MHz
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- B82721K
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.