B82721A2152N001


Description:
B82721 3,3mH 1,5A 30%
Supplier:
TDK EPCOS
Matchcode:
INDK2X3300U
Rutronik No.:
IND22140
Unit Pack:
600
MOQ:
600
Packaging:
TRAY
- Inductance
- 3300 µH
- Mounting
- THT
- Current I
- 1500 mA
- Enclosure type
- HOUSING
- Tolerance
- 30 %
- Height
- 12.6 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.