B82720S2202N040
Description:
B82720S 1100uH 2000mA -30/50%
Supplier:
TDK EPCOS
Matchcode:
INDK2X1100U
Rutronik No.:
IND20218
Unit Pack:
250
MOQ:
250
Packaging:
REEL
- Inductance
- 1100X2 µH
- Mounting
- SMD
- Current I
- 2000 mA
- DCR
- 1.1 Ohm
- Enclosure type
- HOUSING
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 16.6 mm
- Width
- 13.3 mm
- Height
- 10.8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 2.5 g
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- B82720S
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.