B82720K2601N040
Description:
B82720K 4400uH 600mA -30/50%
Supplier:
TDK EPCOS
Matchcode:
INDK2X4400U
Rutronik No.:
IND20053
Unit Pack:
150
MOQ:
600
Packaging:
REEL
- Inductance
- 4400 µH
- Mounting
- THT
- Current I
- 600 mA
- DCR
- 0.4 Ohm
- Enclosure type
- HOUSING
- Tolerance
- -30/+50 %
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 14.2 mm
- Width
- 10 mm
- Height
- 9.6 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.