B82559S4142M023


image shown is a representation only
Description:
B82559S ERUC23 1,4uH 33A 10% WWT
Supplier:
TDK EPCOS
Matchcode:
INDC1,4U10%
Rutronik No.:
IND21706
Unit Pack:
150
MOQ:
150
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1.4 µH
- Mounting
- SMD
- Current rated
- 33000 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 97000 mA
- R(DC)typ.
- 0.00082 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 26.8 mm
- Width
- 13.8 mm
- Height
- 14 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Series
- B82559S
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.