B82559B3152A016
Description:
B82559 1,5uH 30A 10% WWT
Supplier:
TDK EPCOS
Matchcode:
INDC1,5U10%
Rutronik No.:
IND20076
Unit Pack:
280
MOQ:
560
Packaging:
REEL
- Inductance
- 1.5 µH
- Mounting
- SMD
- Current rated
- 30000 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 35300 mA
- R(DC)typ.
- 0.0014 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 17.3 mm
- Width
- 16.5 mm
- Height
- 8.1 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.