B82559B2102A019
Description:
B82559 1,0uH 36,3A 10% WWT
Supplier:
TDK EPCOS
Matchcode:
INDC1,0U10%
Rutronik No.:
IND22505
Unit Pack:
220
MOQ:
440
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 36300 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 46600 mA
- R(DC)typ.
- 0.0095 Ohm
- R(DC)max.
- 0.0095 Ohm
- Test frequency
- 0.01 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 18 mm
- Width
- 19.9 mm
- Height
- 6 mm
- Diameter
- 7.65 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Weight
- 9.1 g
- Series
- B82559
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.