B82559B0203A016


image shown is a representation only
Description:
B82559 20uH 10A 10% WWT
Supplier:
TDK EPCOS
Matchcode:
INDC20U10%
Rutronik No.:
IND22503
Unit Pack:
210
MOQ:
210
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 20 µH
- Mounting
- SMD
- Current rated
- 10000 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 12400 mA
- R(DC)typ.
- 0.0121 Ohm
- Test frequency
- 0.01 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 17.3 mm
- Width
- 16.5 mm
- Height
- 10 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Weight
- 9.3 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.