B82559B0153A016
image shown is a representation only
- Inductance
- 15 µH
- Mounting
- SMD
- Current rated
- 11700 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 14000 mA
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 17.3 mm
- Width
- 16.5 mm
- Height
- 8.1 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
TDK Corporation (TSE: 6762) has extended its portfolio of EPCOS ERU SMT power inductors with the ERU16 choke series, comprised of ten different types. The inductance values of the new B82559B*A016 series, which replaces the former B82559A*A016 series, extend from 1.0 μH to 30 μH, and their saturation currents range from 10.3 A DC to 40.4 A DC at 25 °C.
A key feature of these new power inductors is their compact design: With a footprint of just 17.3 x 16.5 mm, they take up 12 percent less space on the PCB than their predecessor. The low insertion heights of 7.55 mm (1.0 μH) to 11.1 mm (30 μH) vary depending on the type. This low-profile design is based on a flat rectangular helical winding technology, which also results in lower losses.
The DC resistances are between 1 mΩ and 15.4 mΩ. The new series of high-current chokes is designed for operating temperatures between -40 °C and +150 °C. Its additional third soldering pad results in high mechanical stability on the PCB.
Main applications
• Output and storage chokes for point-of-load (POL) converters
• DC-DC converters and high-current switch-mode power supplies
• Inverters for photovoltaics systems
• Inverters in hybrid and electric vehicles
Main features and benefits
• Compact dimensions due to flat rectangular helical winding
• High saturation currents of up to 40.4 A DC
• Qualified to AEC-Q200
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.