B82559A6472A024


Description:
B82559 4,7uH 46,4A 10% WWT
Supplier:
TDK EPCOS
Matchcode:
INDC4,7U10%
Rutronik No.:
IND21993
Unit Pack:
70
MOQ:
210
Packaging:
REEL
- Inductance
- 4.7 µH
- Mounting
- SMD
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 46400 mA
- R(DC)typ.
- 1.25 Ohm
- Test frequency
- 0.01 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 22.8 mm
- Width
- 24.7 mm
- Height
- 18.25 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Weight
- 36 g
- Series
- B82559
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.