B82559A0303A016
Description:
B82559 OBSOLETE LTB:31March23
Supplier:
TDK EPCOS
Matchcode:
INDC30U10%
Rutronik No.:
IND18942
Unit Pack:
160
MOQ:
320
Packaging:
REEL
- Inductance
- 30 µH
- Mounting
- SMD
- Current rated
- 7000 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 9200 mA
- R(DC)typ.
- 0.0154 Ohm
- R(DC)max.
- 0.0165 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Weight
- 10.2 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.