B82559A0142A013
Description:
B82559 1,4uH 22A 10% WWT
Supplier:
TDK EPCOS
Matchcode:
INDC1,4U10%
Rutronik No.:
IND18212
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Inductance
- 1.4 µH
- Mounting
- SMD
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 22000 mA
- R(DC)typ.
- 1.5 Ohm
- Test frequency
- 0.01 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 13 mm
- Width
- 10.7 mm
- Height
- 6 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Weight
- 2.6 g
- Series
- B82559
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.