B82498F3821J000
![TDK EPCOS TDK EPCOS](https://www.rutronik24.com/images/logos/tdk_epcos_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
B82498F 820nH 180mA 5% WWT
Supplier:
TDK EPCOS
Matchcode:
INDC0,82U0805
Rutronik No.:
IND18891
Unit Pack:
3000
MOQ:
6000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,82 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 180 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 1,9 Ohm
- Test frequency
- 50 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 2,3 mm
- Width
- 1,7 mm
- Height
- 1,4 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 300 MHz
- Quality
- 23
- Weight
- 0,01 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.