B82498F3101J001
Description:
B82498 0,1uH 0,45A 5%
Supplier:
TDK EPCOS
Matchcode:
INDC0,1U0805
Rutronik No.:
IND21333
Unit Pack:
3000
MOQ:
6000
Packaging:
REEL
- Inductance
- 0.1 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 450 mA
- Tolerance
- 5 %
- R(DC)max.
- 0.28 Ohm
- Test frequency
- 150 MHz
- Length
- 2 mm
- Width
- 1.3 mm
- Height
- 1.4 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 1350 MHz
- Quality
- 55
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.