B82498F1472J000
Description:
B82498F 4700nH 90mA 5% WWT
Supplier:
TDK EPCOS
Matchcode:
INDC4,7U0805
Rutronik No.:
IND19265
Unit Pack:
3000
MOQ:
6000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 4.7 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 90 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 3.8 Ohm
- Test frequency
- 7.96 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- SFR
- 210 MHz
- Quality
- 20
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.