B82498B3151J000
Description:
B82498B 150nH 270mA 5%
Supplier:
TDK EPCOS
Matchcode:
INDC0,15U0805
Rutronik No.:
IND21185
Unit Pack:
3000
MOQ:
6000
Packaging:
REEL
- Inductance
- 0.15 µH
- Mounting
- SMD
- Current rated
- 270 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.44 Ohm
- Enclosure type
- UNSHIELDED
- Length
- 2.2 mm
- Width
- 1.4 mm
- Height
- 1.45 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.