B82477G4223M000
Description:
B82477G4 22uH 3600mA 20% WWT
Supplier:
TDK EPCOS
Matchcode:
INDC22U20%
Rutronik No.:
IND18187
Unit Pack:
400
MOQ:
400
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 22 µH
- Mounting
- SMD
- Design size
- 5050 Inch
- Current rated
- 3600 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 4250 mA
- R(DC)max.
- 0.038 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12.8 mm
- Width
- 12.8 mm
- Height
- 8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Weight
- 4.2 g
- Series
- B82477G4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.