B82464P4105M000
Description:
B82464G4 1000uH 340mA 20% WWT
Supplier:
TDK EPCOS
Matchcode:
INDC1000U20%
Rutronik No.:
IND20322
Unit Pack:
750
MOQ:
750
Packaging:
REEL
- Inductance
- 1000 µH
- Mounting
- SMD
- Current rated
- 340 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 380 mA
- R(DC)typ.
- 1.98 Ohm
- R(DC)max.
- 2.2 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 10.4 mm
- Width
- 10.4 mm
- Height
- 4.8 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Weight
- 2 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.